text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3606GQV-Z

MPM3606 Series 21 V 0.6 A Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3606GQV-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 21V
Output Current-Max: 600mA
Output Voltage Range: 0.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,900.00
USD
Quantity
Web Price
2,500+
$1.16
Product Variant Information section