text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC21LV33YML-TR

MIC21LV32 Series 36 V 1 MHz Surface Mount Buck Switching Controller - VQFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MIC21LV33YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Voltage Range: 0.6V to 28V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 8000µA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$5,280.00
USD
Quantity
Web Price
3,300+
$1.60