text.skipToContent text.skipToNavigation

Manufacturer Part #

L6920DBTR

L6920DB Series 5.5 V 1 MHz Boost Surface Mount Switching Regulator - MSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6920DBTR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5.5V
Output Current-Max: 500mA
Output Voltage Range: 1.8V to 5.2V
Output Type: Fixed/Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: 150°C
No. of Outputs: 1
Quiescent Current: 15µA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The L6920DBTR is a high efficiency monolithic step up switching converter IC especially designed for battery powered application. Available in a MSOP-8 package.

High switching frequency allows for a low profile, small sized inductor and output capacitor to be used.

Features:

  • 0.8 V start up input voltage
  • Up to 5.5 V operating input voltage
  • Internal synchronous rectifier
  • Adjustable output voltage from 1.8 V
  • 3.3 V and 5 V fixed output voltages
  • Low battery voltage detection
  • Reverse battery protection
  • 750 mA input current limit
  • Switching frequency up to 1 MHz
  • 1.23 V reference voltage available

Applications:

  • Conversion from 1 to 3 alkaline,
  • NiMH, NiCd battery cells or 1 lithium ION
  • PDA and handheld instruments
  • Digital cameras
  • Cellular phones
  • GPS
  • Distributed power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,000.00
USD
Quantity
Unit Price
4,000+
$1.25