text.skipToContent text.skipToNavigation

Manufacturer Part #

IXCP10M90S

IXCP Series 900 V 1- 100 mA 100 kOhm Switchable Current Regulator - TO-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS IXCP10M90S - Technical Attributes
Attributes Table
Output Current-Max: 100mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

The IXCP10M90S is a 900 V, 1-100 mA and 100 kOhm Switchable Current Regulator, available in TO-220 package.

Features:

  • 40W Continuous Dissipation
  • International Standard Packages JEDEC TO-220 and TO-252
  • On/Off Switchable Current Source

Applications:

  • Start-Up Circuits for SMPS
  • Highly Stable Voltage Sources
  • Surge Limiters and Voltage Protection
  • Fast Reacting Resetable Fuses
  • Soft Start-Up Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
50
Total
$552.00
USD
Quantity
Web Price
1
$3.02
20
$2.90
50
$2.83
150
$2.76
400+
$2.61
Product Variant Information section