Manufacturer Part #
ICL7660CBAZ
ICL7660 Series 1.5 - 10 Vin 45 mA 10 kHz CMOS Voltage Converter - SOIC-8
Product Specification Section
Renesas ICL7660CBAZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL7660CBAZ - Technical Attributes
Attributes Table
Topology: | Charge Pump |
Input Voltage: | 1.5V to 10V |
Output Current-Max: | 45mA |
Output Type: | Fixed |
Switching Frequency-Max: | 10kHz |
Operating Temp Range: | 0°C to 70°C |
Efficiency: | 98% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ICL7660CBAZ is a CMOS Voltage Converter it is a monolithic CMOS power supply circuits which offer unique performance advantages over previously available devices.
This can also be connected to function as voltage doublers and will generate output voltages up to +18.6 V with a +10 V input.
Features:
- Simple Conversion of +5 V Logic Supply to ±5 V Supplies
- Simple Voltage Multiplication (VOUT = (-) nVIN)
- Typical Open Circuit Voltage Conversion Efficiency 99.9%
- Typical Power Efficiency 98%
- Wide Operating Voltage Range
- ICL7660 1.5 V to 10.0 V
- ICL7660A 1.5 V to 12.0 V
- ICL7660A 100% Tested at 3 V
- Easy to Use - Requires Only 2 External Non-Critical Passive Components
- No External Diode Over Full Temp. and Voltage Range
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- On Board Negative Supply for Dynamic RAMs
- Localized µProcessor (8080 Type) Negative Supplies
- Inexpensive Negative Supplies
- Data Acquisition Systems
Pricing Section
Global Stock:
1,069
USA:
1,069
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$1.04
30
$0.99
125
$0.94
300
$0.91
1,250+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount