Manufacturer Part #
TS431BILT
TS431 Series Adjustable 1.24 to 6 V ±1 % Shunt Voltage Reference - SOT-23-5
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS431BILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS431BILT - Technical Attributes
Attributes Table
Reference Voltage: | 1.24V |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
3,000
$0.27
6,000
$0.26
9,000+
$0.255
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.27 / Stock: 0 Qty: 3,000+$0.27 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.27 / Stock: 63,000 Qty: 3,000+$0.27 Stock: 63,000
- Reel Qty: 3,000+ / Web Price: $0.25 / Stock: 0 Qty: 3,000+$0.25 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.27 / Stock: 0 Qty: 3,000+$0.27 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount