text.skipToContent text.skipToNavigation

Manufacturer Part #

TLVH431LIL5T

TLVH431 Series 1.24 to 18 V 60 mA Programmable Shunt Voltage Reference -SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2305
Product Specification Section
STMicroelectronics TLVH431LIL5T - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.22Ω
Output Current: 0.1mA to 60mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$181.80
USD
Quantity
Unit Price
3,000
$0.0606
6,000
$0.0595
9,000
$0.0589
12,000
$0.0585
15,000+
$0.0571