Manufacturer Part #
TLE4476DATMA1
LDO Regulator Pos 3.3V5V 0.35A/0.43A Automotive 5-Pin(4+Tab) TO-252 T/R
Product Specification Section
Infineon TLE4476DATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4476DATMA1 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4.5V |
Input Voltage-Max: | 42V |
Output Voltage Fixed: | 3.3V/5V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 430mA |
Tolerance (%): | ±4% |
Operating Temp Range: | -40°C to +170°C |
Regulator Topology: | Fixed |
Quiescent Current: | 100µA |
No. of Outputs: | Dual |
Load Regulation: | 50mV |
Current - Limit: | 0.9A |
Line Regulation: | 50mV |
Package Style: | TO-252-5 (DPAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount