
Manufacturer Part #
TC2185-3.3VCTTR
TC2185 Series 150 mA 3.3 V CMOS LDO w/ Shutdown and VREF Bypass - SOT-23-5
Microchip TC2185-3.3VCTTR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx,TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx, TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip TC2185-3.3VCTTR - Technical Attributes
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 6V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 210mV |
Output Current-Max: | 150mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount