STLQ020PUR in Reel by STMicroelectronics | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STLQ020PUR

STLQ020 Series 4.5 V 200 mA Fixed Ultra-Low Quiescent Current LDO - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics STLQ020PUR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.8V to 4.5V
Dropout Voltage-Max: 200mV
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 300nA
No. of Outputs: Single
Output Noise: 135µV
Load Regulation (%): 0.005%
Current - Limit: 380mA
Line Regulation (%): 0.05%
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
9,000
$0.199
12,000
$0.198
15,000+
$0.195
Product Variant Information section