Manufacturer Part #
NJM78M24FA
NJM78M00 Series 500 mA 24 V Fixed Output 3 Terminal Voltage Regulator - TO-220F
Product Specification Section
Nisshinbo Micro Devices NJM78M24FA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM78M24FA - Technical Attributes
Attributes Table
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 24V |
Output Current-Max: | 500mA |
Package Style: | TO-220FP (TO-220FPAB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
100
$0.755
300
$0.725
500
$0.71
1,500
$0.685
2,500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount