text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4274AST33T3G

NCV4274A Series 3.3 V 400 mA Fixed Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NCV4274AST33T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.33V
Output Current-Max: 400mA
Rated Power: 0.47W
Operating Temp Range: -55°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 150µA
No. of Outputs: Single
Load Regulation: 20mV
Current - Limit: 600mA
Line Regulation: 25mV
Mounting Method: Surface Mount
Features & Applications
 

The NCV4274AST33T3G is a precision micro-power voltage regulator with output current capability of 400 mA available in the 4-lead SOT-223 package. The 3.3 V output voltage is accurate within ±2% with a maximum dropout voltage of 0.5 V with an input up to 40 V. Low Quiescent Current is a feature drawing only 150 µA with a 1 mA load.

This part is ideal for automotive and all battery operated microprocessor equipment. The regulator is protected against reverse battery, short circuit, thermal overload conditions and can withstand load dump transients making it suitable for use in automotive environments.

The NCV4274AST33T3G Features:

  • -42 V reverse voltage protection, short circuit protection and thermal overload protection requires no additional components for a robust integrated design
  • Very low drop out voltage and low quiescent current

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,460.00
USD
Quantity
Web Price
4,000+
$0.615