text.skipToContent text.skipToNavigation

Manufacturer Part #

LD56020M120R

Low input voltage 200 mA ultra low dropout linear regulator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2444
Product Specification Section
STMicroelectronics LD56020M120R - Technical Attributes
Attributes Table
Input Voltage-Min: 1.1V
Input Voltage-Max: 5.5V
Output Voltage Range: 0.6V to 4V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 200mV
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 25µA
No. of Outputs: 1
Current - Limit: 300mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133