Manufacturer Part #
LD56020M100R
Low input voltage 200 mA ultra low dropout linear regulator
Product Specification Section
STMicroelectronics LD56020M100R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD56020M100R - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.1V |
Input Voltage-Max: | 5.5V |
Output Voltage Range: | 1V |
Output Voltage Fixed: | 1V |
Dropout Voltage-Max: | 200mV |
Output Current-Max: | 200mA |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 25µA |
No. of Outputs: | 1 |
Output Noise: | 8.8µV |
Current - Limit: | 300mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.138
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount