text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M12ABDT-TR

L78M Series 500 mA 12 V Three Terminal Positive Voltage LDO Regulator - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L78M12ABDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 240mV
Current - Limit: 700mA
Line Regulation: 100mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The L78M12ABDT-TR is of three-terminal positive regulators is available in TO-220 and DPAK packages and with several fixed output voltages, making it useful in a wide range of applications.

These regulators can provide local on-card regulation eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • ± 2 % output voltage tolerance
  • Guaranteed in extended temperature range
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.22
7,500
$0.215
12,500+
$0.21