Manufacturer Part #
L7805CDT-TR
L7805 Series 1.5 A 5 V SMT Three Terminal Voltage Regulator - DPAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7805CDT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7805CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±2% |
Operating Temp Range: | 0°C to 125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 8mA |
No. of Outputs: | Single |
Output Noise: | 40µV |
Load Regulation: | 100mV |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The L7805CDT-TR is a 4.8 V, 1.5 A three terminal positive voltage regulator and is available in TO-252-3 package.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible.
Features:
- Output current up to 1.5 A
- Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
- 2 % output voltage tolerance (A version)
- Guaranteed in extended temperature range (A version)
View the available L7805 series of voltage regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.26
5,000
$0.255
12,500+
$0.25
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 17,500 Qty: 2,500+$0.26 Stock: 17,500
- Reel Qty: 2,500+ / Unit Price: $0.125 / Stock: 62,500 Qty: 2,500+$0.125 Stock: 62,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount