text.skipToContent text.skipToNavigation

Manufacturer Part #

CHT-LDOP-033-TO254-T

1A, low-dropout linearvoltage regulator compatible with high-temperature

ECAD Model:
Mfr. Name: CISSOID
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CISSOID CHT-LDOP-033-TO254-T - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 30V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Tolerance (%): ±2%
Operating Temp Range: -55°C to +225°C
Regulator Topology: Fixed
Quiescent Current: 3mA
Line Regulation: 0.66mV
Package Style:  TO-254
Mounting Method: Through Hole
Features & Applications
The CHT-LDOP-033-TO254-T is a 1 A, low-dropout linear voltage regulator compatible with hightemperature environments. It is available in TO-254 package.

Features:

  • 1 V to 20 V dropout Voltage @400 mA(1)
  • 2 V to 20 V dropout Voltage @1 A(1)
  • Max 1 A output current @ 225°C
  • 60dB input ripple rejection (0-100 Hz)
  • Cload from 100 nF to 1000 μF, large ESR range
  • Available in TO-254 package (for other package options, please contact CISSOID)
  • The start-up is operative over the whole temperature range
  • Latch-up free
  • Validated at 225°C for 43800 hours (and still on-going)

Applications:

  • Power supplies for high-temperature electronic systems used in Well logging
  • Automotive
  • Aeronautics or Aerospace

View the available CHT-LDOP series of voltage regulators

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$2,248.60
USD
Quantity
Web Price
5+
$449.72
Product Variant Information section