Manufacturer Part #
BA00DD0WHFP-TR
BA00DD0 Series 2 A Adjustable Output SMT LDO Linear Regulator - HRP-5
Product Specification Section
ROHM BA00DD0WHFP-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
10/04/2021 Details and Download
Part Status:
Active
Active
ROHM BA00DD0WHFP-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | 3V |
Input Voltage-Max: | 25V |
Output Voltage Range: | 1.5V to 16V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 2A |
Rated Power: | 2300mW |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Load Regulation: | 100mV |
Line Regulation: | 35mV |
Package Style: | HRP-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
HRP-5
Mounting Method:
Surface Mount