Manufacturer Part #
AZ1117H-5.0TRG1
1A LOW DROPOUT LINEAR REGULATOR
Product Specification Section
Diodes Incorporated AZ1117H-5.0TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117H-5.0TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 1.25V |
Output Current-Max: | 1A |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 5mA |
No. of Outputs: | SIngle |
Load Regulation: | 1V |
Current - Limit: | 1.35A |
Line Regulation: | 1V |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
Germany (Online Only):
16,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.30
8,000
$0.295
16,000
$0.29
20,000
$0.285
60,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount