text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CH2-3.3TRG1

LOW DROPOUT LINEAR REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Diodes Incorporated AZ1117CH2-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation: 2mV
Current - Limit: 1.35A
Line Regulation: 0.5mV
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$333.60
USD
Quantity
Web Price
4,000
$0.0834
12,000
$0.0803
20,000
$0.0789
60,000
$0.0761
100,000+
$0.0736
Product Variant Information section