Manufacturer Part #
AME8805FEFTZ
AME Series 3.6 V Fixed Surface Mount Voltage Regulator - SOT-89
Product Specification Section
AME, Inc. AME8805FEFTZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME8805FEFTZ - Technical Attributes
Attributes Table
Input Voltage-Min: | 5.5V |
Input Voltage-Max: | 7V |
Output Voltage Fixed: | 3.6V |
Dropout Voltage-Max: | 1900mV |
Rated Power: | 0.55W |
Tolerance (%): | ±1.5% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 50µA |
No. of Outputs: | 1 |
Output Noise: | 30µV |
Load Regulation (%): | 1% |
Current - Limit: | 800mA |
Line Regulation (%): | 0.4% |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0833
3,000
$0.0811
5,000
$0.0801
20,000
$0.0774
30,000+
$0.0757
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel