Manufacturer Part #
AME8804AEEYZ
AME8804 Series ADJ Output Voltage 300 mA Surface Mount CMOS LDO Regulator-SOT-26
Product Specification Section
AME, Inc. AME8804AEEYZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME8804AEEYZ - Technical Attributes
Attributes Table
Input Voltage-Max: | 8V |
Dropout Voltage-Max: | 400mV |
Output Current-Max: | 300mA |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The AME8804AEEYZ is a part of AME8804 series of 300mA CMOS LDO Regulator with the capability of Power-saving shutdown mode and Adjustable output . The space-saving SOT-26/TSOT-26 and SOT-25/TSOT-25 packages are attractive for "Pocket" and "Hand Held" applications.
The AME8804 family of positive, linear regulators feature low ground current (35mA typ.) with low dropout voltage, making them ideal for battery applications. These rugged devices have both Thermal Shutdown,
and Current Fold-back to prevent device failure under the "Worst" operating conditions.
Product Features:
- Very Low Dropout Voltage
- Guaranteed 300mA Output
- Accurate to within 1.5%
- Typical 35mA Ground Current
- Over-Temperature Shutdown
- Current Limiting
- Short Circuit Current Fold-back
- Power Good Detector (6 pin version only)
- Power-Saving Shutdown Mode
- Space-Saving SOT-26/TSOT-26 and SOT-25 TSOT-25
- Adjustable Output Voltages
- Low Temperature Coefficient
Applications:
- Instrumentation
- Portable Electronics
- Wireless Devices
- Cordless Phones
- PC Peripherals
- Battery Powered Widgets
- Electronic Scales
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0861
6,000
$0.0847
12,000
$0.0833
15,000
$0.0829
45,000+
$0.0802
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount