IM828XCCXKMA1 in Tube by Infineon | Integrated Power Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IM828XCCXKMA1

IM828XCC Series 35 A 1200 V Three Phase Intelligent Power Module - DIP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IM828XCCXKMA1 - Technical Attributes
Attributes Table
Input Voltage: 13.5V to 18.5V
Output Current: 35A
Frequency Range: 80kHz
No of Terminals: 24
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
280
Multiple Of:
14
Total
$19,619.60
USD
Quantity
Unit Price
1
$73.57
4
$72.50
10
$71.80
25
$71.11
40+
$70.07
Product Variant Information section