Manufacturer Part #
ML5232-001TDZ07GL
Li-Ion Battery Management LSI
Product Specification Section
ROHM ML5232-001TDZ07GL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM ML5232-001TDZ07GL - Technical Attributes
Attributes Table
Number of Cells: | 14 |
Supply Voltage: | 7V to 80V |
Output Current: | 10mA |
Power Dissipation: | 1W |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 20 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000+
$3.56
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount