text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMS81045SPQ-13

ZXMS81045 Series 28 V 4 A Single Channel High Side Power Switch - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMS81045SPQ-13 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 53V
Configuration: High Side
Input Voltage: 5V to 28V
No of Elements: Single
On-state Resistance-Max: 45mΩ
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 95µs
Turn-on Delay Time: 25µs
Current - Limit: 25A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,187.50
USD
Quantity
Unit Price
2,500+
$0.475
Product Variant Information section