Manufacturer Part #
VND5025AKTR-E
VND5025AK-E Series 36 V 25 mOhm Dual Channel High Side Driver - PowerSSO-24
Product Specification Section
STMicroelectronics VND5025AKTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5025AKTR-E - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 4.5V to 36V |
No of Elements: | Dual |
On-state Resistance-Max: | 25mΩ |
Rated Current-Max: | 57A |
Type: | Power Switch |
Package Style: | POWERSSO-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount