text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE7230RAUMA1

Power Switch/Driver 18 N-Channel - PG-DSO-36

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Infineon TLE7230RAUMA1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 60V
Configuration: Low Side
Input Voltage: 4.5V to 5.5V
No of Elements: Eight
On-state Resistance-Max:
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 2A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,800
Germany (Online Only):
8,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,168.00
USD
Quantity
Web Price
800+
$3.96
Product Variant Information section