Manufacturer Part #
SC33020HCSTRT
SC33020H Series 1.6V to 5.5V 2A Load Switch with Reverse Current Blocking-UFBGA
Product Specification Section
Semtech SC33020HCSTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
05/10/2022 Details and Download
Description, Purpose and Effect of Change: Chipbond, Semtech's supplier, is moving its current machines to a clean room expansion area adjacent to the current clean room area via a connector bridge. The clean room areas have their own central air conditioning, electricity, vacuum pump, and ESD ground, but the control specifications are the same and third-party certified. The change will result in more efficient use of clean room facilities and will pave the way for future capacity expansion. As shown in the figure below, the impacted processes have been highlighted with a red box. Implementation Date AUG-04-2022
Part Status:
Active
Active
Semtech SC33020HCSTRT - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 1.6V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 43mΩ |
Rated Current-Max: | 2A |
Type: | Load Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-on Delay Time: | 440µs |
Rise Time: | 640µs |
Package Style: | CSP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
5,000
$0.32
10,000
$0.31
15,000+
$0.305
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
CSP-4
Mounting Method:
Surface Mount