text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5016HGQH-Z

2.7 - 22V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5016HGQH-Z - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 22V
No of Elements: Single
On-state Resistance-Max: 43mΩ
Rated Current-Max: 5A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Turn-on Delay Time: 500µs
Current - Limit: 0.75A
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,150.00
USD
Quantity
Web Price
5,000+
$0.63
Product Variant Information section