text.skipToContent text.skipToNavigation

Manufacturer Part #

LS24062RQ23

LS24062 Series 28 V 6 A Surface Mount High Side/Low Side Load Switch - QFN-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LS24062RQ23 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 2.7V to 18V
No of Elements: Single
On-state Resistance-Max: 24mΩ
Rated Current-Max: 6A
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,750.00
USD
Quantity
Web Price
5,000+
$1.35
Product Variant Information section