text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO808A

ISO808 Series 36 V 0.7 A 8 Channel High Side Power Switch - PowerSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
STMicroelectronics ISO808A - Technical Attributes
Attributes Table
Clamping Voltage-Max: 57V
Configuration: High Side
Input Voltage: 9.2V to 36V
No of Elements: Eight
On-state Resistance-Max: 0.16Ω
Type: Relay Driver
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 43µs
Turn-on Delay Time: 15µs
Current - Limit: 0.7A
Rise Time: 19µs
Fall Time: 7µs
Package Style:  POWERSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510
USA:
200
Germany (Online Only):
310
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
310
Total
$932.00
USD
Quantity
Unit Price
310
$4.66
620+
$4.59
Product Variant Information section