Manufacturer Part #
TLE6368G2AUMA1
TLE6368G2 Series 5.5 to 60 V Multi-Voltage Processor Power Supply - PG-DSO-36
Product Specification Section
Infineon TLE6368G2AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE6368G2AUMA1 - Technical Attributes
Attributes Table
Type: | Processor |
Supply Voltage: | 5.5V to 60V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -50°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount