text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1999TS/2H

Power Management Specialised - PMIC TEA1999TS

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1999TS/2H - Technical Attributes
Attributes Table
Supply Voltage: 0V to 21V
Supply Current: 250µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
3000
Total
$0.45
USD
Quantity
Unit Price
1
$0.45
15
$0.425
75
$0.41
300
$0.395
1,500+
$0.375
Product Variant Information section