Manufacturer Part #
NBM5100ABQX
NBM5100 Series 1.8 V to 3.6 V 150 mA SMT Battery Booster IC - DHVQFN-16
Product Specification Section
Nexperia NBM5100ABQX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia NBM5100ABQX - Technical Attributes
Attributes Table
Type: | Battery Management |
Supply Voltage: | 2.4V to 3.6V |
Supply Current: | 150mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | DHVQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DHVQFN-16
Mounting Method:
Surface Mount