Manufacturer Part #
MCP1316MT-20LI/OT
Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR
Microchip MCP1316MT-20LI/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected MCP13xx, MCP1824, MCP3021Axx, MCP3221Axx, MCP6xx, TC10xx, TC118xx, TC122xx, TC20xx, TC218xx and TC74Axx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
PCN Type:Document ChangeNotification Subject:Data Sheet - MCP131X/2X Voltage Supervisor Datasheet Document RevisionDescription of Change:1) Added information about the automotive qualification status of the device in the Features section.2) Updated the Product Identification System section with automotive qualified devices.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 27 Apr 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Available Packaging
Package Qty:
3000 per Reel