text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL62776IRTZ

Switching Controllers Multiphase PWM Regulator for AMD CPUs w/SVI2.0, 40LD 5x5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Renesas ISL62776IRTZ - Technical Attributes
Attributes Table
Type: PWM Controller
Supply Voltage: 4.75V to 5.25V
Supply Current: 11mA
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
840
Germany (Online Only):
840
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$313.80
USD
Quantity
Web Price
60
$5.23
180
$5.09
240
$5.05
600
$4.94
900+
$4.83
Product Variant Information section