text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP11184A065PG

Enhanced standby mode 2.25, 800 V Switcher 65 kHz Switching frequency in PDIP-7

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
onsemi NCP11184A065PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 2.1V
Supply Voltage: 7.8V to 16V
Duty Cycle-Max: 80%
Switching Frequency-Max: 65kHz
Rated Power: 45W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,180.00
USD
Quantity
Web Price
3,000+
$1.06
Product Variant Information section