Manufacturer Part #
LNK3202D-TL
LNK3202 Series 725 V 70 KHz Highly Energy Efficient Off-line Switcher IC – SO-8
Product Specification Section
Power Integrations LNK3202D-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK3202D-TL - Technical Attributes
Attributes Table
Isolation: | Non Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 725V |
Topology: | Buck/Boost/Flyback |
Supply Voltage: | -40V to +125V |
Duty Cycle-Max: | 69% |
Supply Current: | 98µA |
Switching Frequency-Max: | 70kHz |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.385
5,000
$0.38
10,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount