text.skipToContent text.skipToNavigation

Manufacturer Part #

TEA1721DT/N1,118

TEA1721DT Series 700 V 53 kHz Switched Mode Power Supply Controller IC - SOIC-7

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TEA1721DT/N1,118 - Technical Attributes
Attributes Table
Supply Voltage-Max: 35V
Frequency-Max: 50.5kHz
Topology: Flyback
Duty Cycle-Min: 72%
Duty Cycle-Max: 78%
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 136°C/W
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,262.50
USD
Quantity
Unit Price
2,500
$0.505
5,000
$0.50
7,500+
$0.49
Product Variant Information section