Manufacturer Part #
HV9110NG-G
HV9110 Series 120 V 3 MHz High-Voltage Current Mode PWM Controller - SOIC-14
Product Specification Section
Microchip HV9110NG-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
02/04/2015 Details and Download
Final Notice - Additional Fabrication Site: Qualification of an additional fabrication site for certain Supertex devices.Qualification of an additional fabrication site for HT0440, HT0740, HV9110, HV9112, HV9113, HV9120, HV9123, LR645, LR745 and LR8 Supertex device families.Pre Change: Fabricated at SPTX fab site.Post Change: Fabricated at Microchip FAB2 fab site.
Part Status:
Active
Active
Microchip HV9110NG-G - Technical Attributes
Attributes Table
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
53
$3.15
159
$3.11
265
$3.09
530
$3.06
1,060+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
53 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount