Manufacturer Part #
PCA9685BS,118
16-channel, 12-bit PWM Fm+ I2C-bus LED controller
Product Specification Section
NXP PCA9685BS,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9685BS,118 - Technical Attributes
Attributes Table
Supply Current-Max: | 10mA |
Supply Voltage: | 2.3V to 5.5V |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | HVQFN-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
HVQFN-28
Mounting Method:
Surface Mount