text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC38C42YM

MIC38C42 Series 20 V 500 kHz SMT BiCMOS Current-Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC38C42YM - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage: 9V to 20V
Frequency-Max: 500kHz
Duty Cycle-Min: 0%
Duty Cycle-Max: 96%
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC38C42YM are fixed frequency, high performance, current-mode PWM controllers. Micrel’s BiCMOS devices are pin compatible with 384x bipolar devices but feature several improvements. Under voltage lockout circuitry allows the ’42 and ’44 versions to start up at 14.5 V and operate down to 9 V, and the ’43 and ’45 versions start at 8.4 V with operation down to 7.6 V. All versions operate up to 20V.

When compared to bipolar 384x devices operating from a 15 V supply, start-up current has been reduced to 50 µA typical and operating current has been reduced to 4.0 mA typical. Decreased output rise and fall times drive larger MOSFETs, and rail-to-rail output capability increases efficiency, especially at lower supply voltages. The MIC38C4x also features a trimmed oscillator discharge current and bandgap reference. MIC38C4x denotes 8-pin plastic DIP, SOIC, and MM8™ packages. MIC38C4x-1 denotes 14-pin plastic DIP and SOIC packages. 8-pin devices feature small size, while 14-pin devices separate the analog and power connections for improved performance and power dissipation. For fast rise and fall times and higher output drive, refer to the MIC38HC4x.

Key Features:

  • Fast 40 ns output rise and 30 ns output fall times.
  • –40°C to +85°C temperature range meets UC284x specifications.
  • High-performance, low-power BiCMOS Process.
  • Ultralow start-up current (50 µA typical).
  • Low operating current (4 mA typical).
  • CMOS outputs with rail-to-rail swing.
  • >= 500 kHz current-mode operation.
  • Trimmed 5 V bandgap reference.
  • Pin-for-pin compatible with UC3842/3843/3844/3845(A).
  • Trimmed oscillator discharge current.
  • UVLO with hysteresis.
  • Low cross-conduction currents.

Applications:

  • Current-mode, off-line, switched-mode power supplies.
  • Current-mode, dc-to-dc converters.
  • Step-down “buck” regulators.
  • Step-up “boost” regulators.
  • Flyback, isolated regulators.
  • Forward converters.
  • Synchronous FET converters.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$912.00
USD
Quantity
Web Price
95
$1.99
285
$1.94
475
$1.92
1,900
$1.86
2,850+
$1.83
Product Variant Information section