text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL97519AIUZ

ISL97519A Series 5.5 V 600 kHz/1.2 MHz PWM Step-Up Regulator - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL97519AIUZ - Technical Attributes
Attributes Table
Supply Current-Max: 5µA
Supply Voltage: 2.3V to 5.5V
Frequency-Max: 1.2MHz
Duty Cycle-Max: 90%
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
980
Multiple Of:
98
Total
$1,715.00
USD
Quantity
Web Price
98
$1.82
196
$1.79
392
$1.76
490
$1.75
1,470+
$1.69
Product Variant Information section