text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL81801EVAL1Z

High Voltage (9V-80V) Buck-Boost Controller Evaluation Board

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL81801EVAL1Z - Technical Attributes
Attributes Table
Supply Voltage: 12V
Frequency-Max: 600kHz
Input Voltage: 9V to 80V
Topology: Buck/Boost
Operating Temp Range: -40°C to +85°C
Output Current: 10A
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$131.25
USD
Quantity
Web Price
1
$131.25
4
$129.34
10
$128.09
25
$126.85
40+
$125.00
Product Variant Information section