Manufacturer Part #
AP3103AKTR-G1
AP3103A Series 25 V 80% 70 kHz Cost Effective Green PWM Controller - SOT-26
Product Specification Section
Diodes Incorporated AP3103AKTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3103AKTR-G1 - Technical Attributes
Attributes Table
Supply Current-Max: | 2mA |
Supply Voltage: | 10V to 25V |
Frequency-Max: | 70kHz |
Topology: | Flyback |
Rated Power: | 500mW |
Duty Cycle-Max: | 80% |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | 150°C |
Output Current: | 350mA |
Thermal Resistance: | 250°C/W |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.194
6,000
$0.19
9,000
$0.188
12,000
$0.186
15,000+
$0.181
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount