text.skipToContent text.skipToNavigation

Manufacturer Part #

PFS7626C-TL

PFC Controller with Integrated 600 V MOSFET and Diode Option

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations PFS7626C-TL - Technical Attributes
Attributes Table
Mode: CCM
Switching Frequency-Max: 123kHz
Supply Current-Max: 1.12mA
Supply Voltage-Max: 600V
Power Dissipation: 105W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$3,300.00
USD
Quantity
Web Price
2,000+
$1.65
Product Variant Information section