Manufacturer Part #
PFS7528H
PFC Controller with Integrated High-Voltage MOSFET
Product Specification Section
Power Integrations PFS7528H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations PFS7528H - Technical Attributes
Attributes Table
Mode: | CCM |
Switching Frequency-Max: | 123kHz |
Supply Current-Max: | 1.28mA |
Supply Voltage-Max: | 15V |
Operating Temp Range: | -40°C to +150°C |
Thermal Resistance: | 103°C/W |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | eSIP-16D |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
Factory Lead Time:
N/A
Quantity
Web Price
30
$2.63
120
$2.55
300
$2.49
750
$2.44
1,200+
$2.37
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
eSIP-16D
Mounting Method:
Through Hole