Manufacturer Part #
NCP1681BAD2R2G
NCP1681 Series 30 V 65 kHz SMT Power Factor Correction Controller - SOIC-20
Product Specification Section
onsemi NCP1681BAD2R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1681BAD2R2G - Technical Attributes
Attributes Table
Switching Frequency-Max: | 65kHz |
Supply Voltage-Max: | 30V |
Power Dissipation: | 660mW |
Operating Temp Range: | -40°C to +125°C |
Thermal Resistance: | 121°C/W |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount