Manufacturer Part #
HR1211GY-XXXX-P
HR1211 Series 12V - 35V Multi-Mode PFC and Current Mode LLC Controller - SOIC-20
Product Specification Section
Monolithic Power Systems HR1211GY-XXXX-P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems HR1211GY-XXXX-P - Technical Attributes
Attributes Table
Supply Current-Max: | 40mA |
Supply Voltage: | 12V to 35V |
Turn On Threshold Voltage: | 10V |
Duty Cycle-Max: | 50% |
Frequency-Max: | 250kHz |
Operating Temp Range: | -40°C to +125°C |
Rise Time / Fall Time: | 20ns |
Power Dissipation: | 1.92W |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$2.65
1,000
$2.63
1,500+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount