text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN6300AMY

FAN6300 Series 8 to 25 Vin 18 Vo Quasi-Resonant Current Mode Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN6300AMY - Technical Attributes
Attributes Table
Supply Current-Max: 5.5mA
Supply Voltage: 8V to 25V
Turn On Threshold Voltage: 16V
Turn Off Threshold Voltage: 8V
Frequency-Max: 100kHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000+
$0.365
Product Variant Information section